


NB-PTCO-188 | |
|---|---|
DigiKey Part Number | 223-1818-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-188 |
Description | SENSOR RTD 100OHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 5 | 112,84400 Kč | 564,22 Kč |
| 10 | 108,01400 Kč | 1 080,14 Kč |
| 25 | 102,27720 Kč | 2 556,93 Kč |
| 50 | 98,35880 Kč | 4 917,94 Kč |
| 100 | 94,77450 Kč | 9 477,45 Kč |
| 500 | 87,58182 Kč | 43 790,91 Kč |
| 1 000 | 84,90877 Kč | 84 908,77 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |

