IS15SBCP4CF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NKK Switches
In Stock: 31
Unit Price: 768,95000 Kč
Datasheet
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Revolutionizing Interface Control: NKK's SmartDisplay

IS15SBCP4CF

DigiKey Part Number
360-2329-ND
Manufacturer
Manufacturer Product Number
IS15SBCP4CF
Description
SW PROG DISPLAY SPST-NO 0.1A 12V
Customer Reference
Detailed Description
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Type
Pushbutton, LCD
Display Mode
Yellow, STN Positive
LED Color
Red - Green, Super Bright
Viewing Area
13.0mm L x 10.7mm W
Face Size
19.0mm L x 18.0mm W
Pixel Format
36 x 24
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 12VDC
Supply Voltage
3.0 ~ 5.5VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
0°C ~ 40°C
Operating Force
224gf
LED Forward Current
15, 15mA
LED Forward Voltage
2.1, 3.3VDC
Travel Range
1.8mm
Style
Compact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes