



AT9704-065F | |
|---|---|
DigiKey Part Number | 360-2439-ND |
Manufacturer | |
Manufacturer Product Number | AT9704-065F |
Description | SMARTSWITCH SOCKET COMPACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | Compact SmartDisplay™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 106,88000 Kč | 1 068,80 Kč |
| 25 | 102,74760 Kč | 2 568,69 Kč |
| 50 | 99,72800 Kč | 4 986,40 Kč |
| 100 | 96,79240 Kč | 9 679,24 Kč |
| 250 | 93,04548 Kč | 23 261,37 Kč |
| 500 | 90,30652 Kč | 45 153,26 Kč |
| 1 000 | 87,64754 Kč | 87 647,54 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

