



IS15ESBFP4RGB | |
|---|---|
DigiKey Part Number | 360-3379-ND |
Manufacturer | |
Manufacturer Product Number | IS15ESBFP4RGB |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IS15ESBFP4RGB Models |
Category | Switch Function Off-Mom |
Manufacturer NKK Switches | Contact Rating @ Voltage 0.1A @ 12VDC |
Series | Supply Voltage 4.9 ~ 5.1VDC |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Pushbutton, LCD | Operating Temperature -15°C ~ 50°C |
Display Mode Black and White, FSTN Positive | Operating Force 173gf |
LED Color Red - Green - Blue | LED Forward Current 10, 8.5, 8mA |
Viewing Area 14.5mm L x 11.8mm W | LED Forward Voltage 2.0, 2.8, 2.8VDC |
Face Size 19.0mm L x 18.0mm W | Travel Range 1.8mm |
Pixel Format 64 x 32 | Style Compact, High Resolution |
Circuit SPST-NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,27000 Kč | 918,27 Kč |
| 100 | 746,10550 Kč | 74 610,55 Kč |
| Unit Price without VAT: | 918,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,10670 Kč |





