




IS15BAFP4CF | |
|---|---|
DigiKey Part Number | 360-3377-ND |
Manufacturer | |
Manufacturer Product Number | IS15BAFP4CF |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IS15BAFP4CF Models |
Category | Switch Function Off-Mom |
Manufacturer NKK Switches | Contact Rating @ Voltage 0.1A @ 12VDC |
Series | Supply Voltage 3.0 ~ 5.5VDC |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Pushbutton, LCD | Operating Temperature -20°C ~ 60°C |
Display Mode Black and White, FSTN Positive | Operating Force 173gf |
LED Color Red - Green | LED Forward Current 15, 15mA |
Viewing Area 17.0mm L x 13.0mm W | LED Forward Voltage 2.2, 3.3VDC |
Face Size 23.13mm L x 20.59mm W | Travel Range 1.8mm |
Pixel Format 36 x 24 | Style Standard |
Circuit SPST-NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,09000 Kč | 631,09 Kč |
| 100 | 512,78460 Kč | 51 278,46 Kč |
| Unit Price without VAT: | 631,09000 Kč |
|---|---|
| Unit Price with VAT: | 763,61890 Kč |






