


IS01BBFEF | |
|---|---|
DigiKey Part Number | IS01BBFEF-ND |
Manufacturer | |
Manufacturer Product Number | IS01BBFEF |
Description | GRAPHIC DISPLAY FSTN BLACK 0.7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic 0.7" (17.78mm) 36 x 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 0.7" (17.78mm) | |
Viewing Area | 14.40mm W x 11.80mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 36 x 24 | |
Interface | - | |
Graphics Color | Black | |
Background Color | Yellow | |
Dot Size | 0.37mm W x 0.45mm H | |
Dot Pitch | 0.39mm W x 0.47mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 635,49960 Kč | 15 887,49 Kč |
| Unit Price without VAT: | 635,49960 Kč |
|---|---|
| Unit Price with VAT: | 768,95452 Kč |



