



IS01BBFRGB | |
|---|---|
DigiKey Part Number | 360-3374-ND |
Manufacturer | |
Manufacturer Product Number | IS01BBFRGB |
Description | GRAPHIC DISPLAY FSTN BLACK 0.7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 0.7" (17.78mm) 36 x 24 |
Datasheet | Datasheet |
EDA/CAD Models | IS01BBFRGB Models |
Category | Backlight LED - Red/Green/Blue |
Manufacturer NKK Switches | Dot Pixels 36 x 24 |
Series | Interface SPI |
Packaging Box | Graphics Color Black |
Part Status Active | Background Color Red/Green/Blue |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.20mm W x 0.29mm H |
Display Mode Transflective | Dot Pitch 0.22mm W x 0.31mm H |
Diagonal Screen Size 0.7" (17.78mm) | Base Product Number |
Viewing Area 14.40mm W x 11.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 693,99240 Kč | 17 349,81 Kč |
| Unit Price without VAT: | 693,99240 Kč |
|---|---|
| Unit Price with VAT: | 839,73080 Kč |


