
GW12RBP | |
|---|---|
DigiKey Part Number | GW12RBP-ND |
Manufacturer | |
Manufacturer Product Number | GW12RBP |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GW12RBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 79,51900 Kč | 795,19 Kč |
| 25 | 74,99640 Kč | 1 874,91 Kč |
| 50 | 71,74180 Kč | 3 587,09 Kč |
| 100 | 68,62150 Kč | 6 862,15 Kč |
| 250 | 64,69484 Kč | 16 173,71 Kč |
| 500 | 61,86934 Kč | 30 934,67 Kč |
| 1 000 | 59,16270 Kč | 59 162,70 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


