FMBN16BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBN16BE

DigiKey Part Number
360-2297-ND
Manufacturer
Manufacturer Product Number
FMBN16BE
Description
SWITCH KEYPAD 16KEY 0.02A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated 0.02A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Membrane (Snap Dome)
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Interchangeable
Key Type
Polyester Overlay
Output Type
Matrix
Legend
Customizable (Included)
Legend Color
-
Key Color
Transparent
Mounting Type
Panel Mount, Front
Termination Style
Cable with Connector
Panel Cutout Dimensions
-
Operating Temperature
-15°C ~ 55°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.02A @ 24VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1925,06000 Kč925,06 Kč
10763,89900 Kč7 638,99 Kč
25710,01120 Kč17 750,28 Kč
50673,63380 Kč33 681,69 Kč
100641,03280 Kč64 103,28 Kč
250603,52592 Kč150 881,48 Kč
Manufacturers Standard Package
Unit Price without VAT:925,06000 Kč
Unit Price with VAT:1 119,32260 Kč