FB15ANEP2-FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB15ANEP2-FB

DigiKey Part Number
360-2785-ND
Manufacturer
Manufacturer Product Number
FB15ANEP2-FB
Description
SWITCH PUSH SPST-NO 0.5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
FB15ANEP2-FB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 5.30mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 1 516
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,40000 Kč125,40 Kč
10108,27400 Kč1 082,74 Kč
25102,10880 Kč2 552,72 Kč
5097,66780 Kč4 883,39 Kč
10093,41420 Kč9 341,42 Kč
25088,06508 Kč22 016,27 Kč
50084,21444 Kč42 107,22 Kč
1 00080,52586 Kč80 525,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,40000 Kč
Unit Price with VAT:151,73400 Kč