Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
FB15ANEP2-FC
FB15ANEP2-FC

FB15ANEP2-FC

DigiKey Part Number
360-3891-ND
Manufacturer
Manufacturer Product Number
FB15ANEP2-FC
Description
SWITCH PUSH SPST-NO 0.5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
FB15ANEP2-FC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 5.30mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 051
Factory Stock: 6 377
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
10110,24000 Kč1 102,40 Kč
25103,95680 Kč2 598,92 Kč
5099,43820 Kč4 971,91 Kč
10095,10830 Kč9 510,83 Kč
25089,66228 Kč22 415,57 Kč
50085,74282 Kč42 871,41 Kč
1 00081,98732 Kč81 987,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč