
EB2061P-BB | |
|---|---|
DigiKey Part Number | 360-3890-ND |
Manufacturer | |
Manufacturer Product Number | EB2061P-BB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2061P-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 168,23600 Kč | 1 682,36 Kč |
| 25 | 158,64400 Kč | 3 966,10 Kč |
| 50 | 151,74000 Kč | 7 587,00 Kč |
| 100 | 145,12350 Kč | 14 512,35 Kč |
| 250 | 136,80196 Kč | 34 200,49 Kč |
| 500 | 130,81208 Kč | 65 406,04 Kč |
| 1 000 | 125,07396 Kč | 125 073,96 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |





