
EB2011-BB | |
|---|---|
DigiKey Part Number | EB2011-BB-ND |
Manufacturer | |
Manufacturer Product Number | EB2011-BB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2011-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,92000 Kč | 214,92 Kč |
| 10 | 185,53500 Kč | 1 855,35 Kč |
| 25 | 174,95080 Kč | 4 373,77 Kč |
| 50 | 167,33480 Kč | 8 366,74 Kč |
| 100 | 160,03680 Kč | 16 003,68 Kč |
| 250 | 150,85692 Kč | 37 714,23 Kč |
| 500 | 144,24976 Kč | 72 124,88 Kč |
| 1 000 | 137,91960 Kč | 137 919,60 Kč |
| Unit Price without VAT: | 214,92000 Kč |
|---|---|
| Unit Price with VAT: | 260,05320 Kč |





