



D22022P | |
|---|---|
DigiKey Part Number | 360-3979-ND |
Manufacturer | |
Manufacturer Product Number | D22022P |
Description | SWITCH TOGGLE DPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D22022P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 202,50500 Kč | 2 025,05 Kč |
| 25 | 190,95600 Kč | 4 773,90 Kč |
| 50 | 182,64060 Kč | 9 132,03 Kč |
| 100 | 174,67190 Kč | 17 467,19 Kč |
| 250 | 164,64868 Kč | 41 162,17 Kč |
| 500 | 157,43586 Kč | 78 717,93 Kč |
| 1 000 | 150,52521 Kč | 150 525,21 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |


