Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
CWT12AAS1
CWT12AAS1

CWT12AAS1

DigiKey Part Number
360-1727-ND
Manufacturer
Manufacturer Product Number
CWT12AAS1
Description
SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CWT12AAS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 19.20mm x 6.80mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
cULus
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Factory Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1075,13100 Kč751,31 Kč
2570,84720 Kč1 771,18 Kč
5067,76900 Kč3 388,45 Kč
10064,82290 Kč6 482,29 Kč
25061,11424 Kč15 278,56 Kč
50058,44626 Kč29 223,13 Kč
1 00055,88954 Kč55 889,54 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč