
CWSB21CACF-WL | |
|---|---|
DigiKey Part Number | 360-3677-ND |
Manufacturer | |
Manufacturer Product Number | CWSB21CACF-WL |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Neon, Red |
Series | Illumination Voltage (Nominal) 125 VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Features Audible Click |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
Color - Actuator/Cap Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,54000 Kč | 388,54 Kč |
| 10 | 335,37700 Kč | 3 353,77 Kč |
| 25 | 316,20280 Kč | 7 905,07 Kč |
| 50 | 302,41300 Kč | 15 120,65 Kč |
| 100 | 289,19700 Kč | 28 919,70 Kč |
| 250 | 272,57472 Kč | 68 143,68 Kč |
| 500 | 260,61032 Kč | 130 305,16 Kč |
| Unit Price without VAT: | 388,54000 Kč |
|---|---|
| Unit Price with VAT: | 470,13340 Kč |


