Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
CWSB11AA2F
CWSB11AA2F

CWSB11AA2F

DigiKey Part Number
360-1724-ND
Manufacturer
Manufacturer Product Number
CWSB11AA2F
Description
SWITCH ROCKER SPST 6A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CWSB11AA2F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Audible Click
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-10°C ~ 70°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Factory Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1073,91300 Kč739,13 Kč
2569,71320 Kč1 742,83 Kč
5066,68540 Kč3 334,27 Kč
10063,78350 Kč6 378,35 Kč
25060,13492 Kč15 033,73 Kč
50057,50932 Kč28 754,66 Kč
1 00054,99418 Kč54 994,18 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč