



CKM12ATW01 | |
|---|---|
DigiKey Part Number | 360-1450-ND |
Manufacturer | |
Manufacturer Product Number | CKM12ATW01 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM12ATW01 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 31.20mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Tubular Key | Base Product Number |
Key Removable Positions All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,32000 Kč | 456,32 Kč |
| 10 | 393,75200 Kč | 3 937,52 Kč |
| 25 | 371,25280 Kč | 9 281,32 Kč |
| 50 | 355,04820 Kč | 17 752,41 Kč |
| 100 | 339,52550 Kč | 33 952,55 Kč |
| 250 | 320,00096 Kč | 80 000,24 Kč |
| 500 | 305,94810 Kč | 152 974,05 Kč |
| Unit Price without VAT: | 456,32000 Kč |
|---|---|
| Unit Price with VAT: | 552,14720 Kč |


