



CKM12AFW01 | |
|---|---|
DigiKey Part Number | 360-1447-ND |
Manufacturer | |
Manufacturer Product Number | CKM12AFW01 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM12AFW01 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 31.20mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,97000 Kč | 442,97 Kč |
| 10 | 382,30200 Kč | 3 823,02 Kč |
| 25 | 360,44160 Kč | 9 011,04 Kč |
| 50 | 344,70800 Kč | 17 235,40 Kč |
| 100 | 329,63580 Kč | 32 963,58 Kč |
| 250 | 310,68104 Kč | 77 670,26 Kč |
| 500 | 309,96486 Kč | 154 982,43 Kč |
| Unit Price without VAT: | 442,97000 Kč |
|---|---|
| Unit Price with VAT: | 535,99370 Kč |


