Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB16AH

DigiKey Part Number
360-2621-ND
Manufacturer
Manufacturer Product Number
BB16AH
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
BB16AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Antistatic
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Factory Stock: 3 567
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1157,66000 Kč157,66 Kč
10136,17200 Kč1 361,72 Kč
25128,41360 Kč3 210,34 Kč
50122,83100 Kč6 141,55 Kč
100117,47790 Kč11 747,79 Kč
250110,74656 Kč27 686,64 Kč
500105,90086 Kč52 950,43 Kč
1 000101,25850 Kč101 258,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,66000 Kč
Unit Price with VAT:190,76860 Kč