



BB16AH-FA | |
|---|---|
DigiKey Part Number | 360-3705-ND |
Manufacturer | |
Manufacturer Product Number | BB16AH-FA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | BB16AH-FA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Antistatic |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 146,33500 Kč | 1 463,35 Kč |
| 25 | 137,99880 Kč | 3 449,97 Kč |
| 50 | 131,99340 Kč | 6 599,67 Kč |
| 100 | 126,24000 Kč | 12 624,00 Kč |
| 250 | 119,00492 Kč | 29 751,23 Kč |
| 500 | 113,79698 Kč | 56 898,49 Kč |
| 1 000 | 108,80807 Kč | 108 808,07 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |








