
5710111100F | |
|---|---|
DigiKey Part Number | 350-2827-ND |
Manufacturer | |
Manufacturer Product Number | 5710111100F |
Description | LED CBI 2MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 38° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 2) | Voltage Rating 2V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5710111F | Dialight | 296 | 350-1864-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 50 | 31,46340 Kč | 1 573,17 Kč |
| 100 | 29,30480 Kč | 2 930,48 Kč |
| 500 | 25,45966 Kč | 12 729,83 Kč |
| 1 000 | 24,20607 Kč | 24 206,07 Kč |
| 2 000 | 23,14494 Kč | 46 289,88 Kč |
| 5 000 | 21,98827 Kč | 109 941,35 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




