
BB15AV-FC | |
|---|---|
DigiKey Part Number | 360-2620-ND |
Manufacturer | |
Manufacturer Product Number | BB15AV-FC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BB15AV-FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Antistatic | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 Kč | 155,98 Kč |
| 10 | 134,65700 Kč | 1 346,57 Kč |
| 25 | 126,99040 Kč | 3 174,76 Kč |
| 50 | 121,46280 Kč | 6 073,14 Kč |
| 100 | 116,17070 Kč | 11 617,07 Kč |
| 250 | 109,51304 Kč | 27 378,26 Kč |
| 500 | 104,72248 Kč | 52 361,24 Kč |
| 1 000 | 100,13169 Kč | 100 131,69 Kč |
| Unit Price without VAT: | 155,98000 Kč |
|---|---|
| Unit Price with VAT: | 188,73580 Kč |




