
BB15AB | |
|---|---|
DigiKey Part Number | BB15AB-ND |
Manufacturer | |
Manufacturer Product Number | BB15AB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BB15AB Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Antistatic |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 114,90100 Kč | 1 149,01 Kč |
| 25 | 108,34960 Kč | 2 708,74 Kč |
| 50 | 103,63780 Kč | 5 181,89 Kč |
| 100 | 99,12530 Kč | 9 912,53 Kč |
| 250 | 93,44864 Kč | 23 362,16 Kč |
| 500 | 89,36244 Kč | 44 681,22 Kč |
| 1 000 | 85,44800 Kč | 85 448,00 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |



