Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
IP Rated Switches | Datasheet Preview

B19AH

DigiKey Part Number
B19AH-ND
Manufacturer
Manufacturer Product Number
B19AH
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
B19AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10130,31400 Kč1 303,14 Kč
25122,88880 Kč3 072,22 Kč
50117,54260 Kč5 877,13 Kč
100112,42120 Kč11 242,12 Kč
250105,97944 Kč26 494,86 Kč
500101,34348 Kč50 671,74 Kč
1 00096,90220 Kč96 902,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč