B12JJPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B12JJPF

B12JJPF

DigiKey Part Number
B12JJPF-ND
Manufacturer
Manufacturer Product Number
B12JJPF
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B12JJPF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.30mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 55°C
Actuator Material
Polyamide (PA), Nylon
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,50000 Kč238,50 Kč
10205,80000 Kč2 058,00 Kč
25194,05240 Kč4 851,31 Kč
50185,59540 Kč9 279,77 Kč
100177,49870 Kč17 749,87 Kč
250167,31404 Kč41 828,51 Kč
500159,98232 Kč79 991,16 Kč
1 000152,95948 Kč152 959,48 Kč
Manufacturers Standard Package
Unit Price without VAT:238,50000 Kč
Unit Price with VAT:288,58500 Kč