LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT634F24

DigiKey Part Number
AT634F24-ND
Manufacturer
Manufacturer Product Number
AT634F24
Description
LED QUAD ELEMENT W/RES 24V GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
LED
For Use With/Related Products
KB, YB, YB2 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,81000 Kč224,81 Kč
10203,57500 Kč2 035,75 Kč
25195,70600 Kč4 892,65 Kč
50189,94680 Kč9 497,34 Kč
100184,35800 Kč18 435,80 Kč
250177,21744 Kč44 304,36 Kč
500171,99870 Kč85 999,35 Kč
1 000166,93218 Kč166 932,18 Kč
Manufacturers Standard Package
Unit Price without VAT:224,81000 Kč
Unit Price with VAT:272,02010 Kč