
AT634D24 | |
|---|---|
DigiKey Part Number | AT634D24-ND |
Manufacturer | |
Manufacturer Product Number | AT634D24 |
Description | LED QUAD ELEMENT W/RES 24V AMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | KB, YB, YB2 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,81000 Kč | 224,81 Kč |
| 10 | 203,57500 Kč | 2 035,75 Kč |
| 25 | 195,70600 Kč | 4 892,65 Kč |
| 50 | 189,94680 Kč | 9 497,34 Kč |
| 100 | 184,35800 Kč | 18 435,80 Kč |
| 250 | 177,21744 Kč | 44 304,36 Kč |
| 500 | 171,99870 Kč | 85 999,35 Kč |
| 1 000 | 166,93218 Kč | 166 932,18 Kč |
| Unit Price without VAT: | 224,81000 Kč |
|---|---|
| Unit Price with VAT: | 272,02010 Kč |



