O-Ring Nitrile Butadiene Rubber (NBR) Black YB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
O-Ring Nitrile Butadiene Rubber (NBR) Black YB Series
IP Rated Switches | Datasheet Preview

AT541

DigiKey Part Number
AT541-ND
Manufacturer
Manufacturer Product Number
AT541
Description
O-RING 16.00MM ID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
O-Ring Nitrile Butadiene Rubber (NBR) Black YB Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bag
Part Status
Active
Type
O-Ring
For Use With/Related Products
YB Series
Features
-
Mounting Feature
Back or Front of Panel
Thread Size
-
Size / Dimension
0.630" (16.00mm) ID x 0.020" (0.50mm) Height
Actuator Diameter
-
Color
Black
Material
Nitrile Butadiene Rubber (NBR)
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1016,25200 Kč162,52 Kč
2515,62240 Kč390,56 Kč
5015,16480 Kč758,24 Kč
10014,71750 Kč1 471,75 Kč
25014,14928 Kč3 537,32 Kč
50013,73354 Kč6 866,77 Kč
1 00013,32974 Kč13 329,74 Kč
5 00012,43674 Kč62 183,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč