Bat Toggle Switch Cap Red Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT406C

DigiKey Part Number
AT406C-ND
Manufacturer
Manufacturer Product Number
AT406C
Description
CAP TOGGLE BAT RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Red Forming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Box
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
M, P and S Series
Mounting Type
Forming
Size
8.00mm Dia x 18.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Factory Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1017,09200 Kč170,92 Kč
2516,42880 Kč410,72 Kč
5015,95000 Kč797,50 Kč
10015,48180 Kč1 548,18 Kč
25014,88340 Kč3 720,85 Kč
50014,44536 Kč7 222,68 Kč
1 00014,02078 Kč14 020,78 Kč
5 00013,08142 Kč65 407,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč