
AT406A | |
|---|---|
DigiKey Part Number | AT406A-ND |
Manufacturer | |
Manufacturer Product Number | AT406A |
Description | CAP TOGGLE BAT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M, P and S Series | |
Mounting Type | Forming | |
Size | 8.00mm Dia x 18.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,42880 Kč | 410,72 Kč |
| 50 | 15,95000 Kč | 797,50 Kč |
| 100 | 15,48180 Kč | 1 548,18 Kč |
| 250 | 14,88340 Kč | 3 720,85 Kč |
| 500 | 14,44536 Kč | 7 222,68 Kč |
| 1 000 | 14,02078 Kč | 14 020,78 Kč |
| 5 000 | 13,08142 Kč | 65 407,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






