



AS12AP | |
|---|---|
DigiKey Part Number | 360-2121-ND |
Manufacturer | |
Manufacturer Product Number | AS12AP |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS12AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 Kč | 103,78 Kč |
| 10 | 86,57900 Kč | 865,79 Kč |
| 25 | 80,21720 Kč | 2 005,43 Kč |
| 100 | 71,51950 Kč | 7 151,95 Kč |
| 250 | 66,51884 Kč | 16 629,71 Kč |
| 500 | 63,15252 Kč | 31 576,26 Kč |
| 1 000 | 60,14301 Kč | 60 143,01 Kč |
| 2 500 | 56,68849 Kč | 141 721,23 Kč |
| Unit Price without VAT: | 103,78000 Kč |
|---|---|
| Unit Price with VAT: | 125,57380 Kč |










