
A22AH | |
|---|---|
DigiKey Part Number | 360-2702-ND |
Manufacturer | |
Manufacturer Product Number | A22AH |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A22AH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded, Square |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,49000 Kč | 187,49 Kč |
| 10 | 161,88000 Kč | 1 618,80 Kč |
| 25 | 152,63720 Kč | 3 815,93 Kč |
| 50 | 145,99680 Kč | 7 299,84 Kč |
| 100 | 139,63170 Kč | 13 963,17 Kč |
| 250 | 131,62572 Kč | 32 906,43 Kč |
| 500 | 125,86294 Kč | 62 931,47 Kč |
| 1 000 | 120,34291 Kč | 120 342,91 Kč |
| Unit Price without VAT: | 187,49000 Kč |
|---|---|
| Unit Price with VAT: | 226,86290 Kč |








