
A02PC | |
|---|---|
DigiKey Part Number | A02PC-ND |
Manufacturer | |
Manufacturer Product Number | A02PC |
Description | LED CBI RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2.1V 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A02PC Models |
Category | Configuration Single |
Manufacturer NKK Switches | Current 25mA |
Packaging Tray | Voltage Rating 2.1V |
Part Status Obsolete | Mounting Type Through Hole |
Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A01PC | NKK Switches | 47 | A01PC-ND | 82,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 57,26900 Kč | 572,69 Kč |
| 25 | 55,05000 Kč | 1 376,25 Kč |
| 50 | 53,43180 Kč | 2 671,59 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |

