
A01PC | |
|---|---|
DigiKey Part Number | A01PC-ND |
Manufacturer | |
Manufacturer Product Number | A01PC |
Description | LED CBI 3MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 50mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A01PC Models |
Category | Configuration Single |
Manufacturer NKK Switches | Current 50mA |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 74,93400 Kč | 749,34 Kč |
| 25 | 72,03480 Kč | 1 800,87 Kč |
| 50 | 69,91180 Kč | 3 495,59 Kč |
| 100 | 67,85750 Kč | 6 785,75 Kč |
| 250 | 65,23100 Kč | 16 307,75 Kč |
| 500 | 63,31146 Kč | 31 655,73 Kč |
| 1 000 | 61,44760 Kč | 61 447,60 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |

