

RP123K451D-TR | |
---|---|
DigiKey Part Number | 2129-RP123K451D-TR-ND - Tape & Reel (TR) 2129-RP123K451D-CT-ND - Cut Tape (CT) 2129-RP123K451D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP123K451D-TR |
Description | IC REG LINEAR 4.5V 250MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 13,93500 Kč | 139,35 Kč |
25 | 12,55640 Kč | 313,91 Kč |
100 | 11,05030 Kč | 1 105,03 Kč |
250 | 10,32920 Kč | 2 582,30 Kč |
500 | 9,89550 Kč | 4 947,75 Kč |
1 000 | 9,53847 Kč | 9 538,47 Kč |
2 500 | 9,16128 Kč | 22 903,20 Kč |
5 000 | 8,93399 Kč | 44 669,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 8,07163 Kč | 80 716,30 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |