AP7353D-45FS4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7353D-45FS4-7
AP7353D-45FS4-7

AP7353D-45FS4-7

DigiKey Part Number
31-AP7353D-45FS4-7TR-ND - Tape & Reel (TR)
31-AP7353D-45FS4-7CT-ND - Cut Tape (CT)
31-AP7353D-45FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7353D-45FS4-7
Description
IC REG LINEAR 4.5V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.117V @ 250mA
Current - Output
Current - Quiescent (Iq)
27 µA
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
104,12400 Kč41,24 Kč
253,65760 Kč91,44 Kč
1003,14120 Kč314,12 Kč
2502,89452 Kč723,63 Kč
5002,74622 Kč1 373,11 Kč
1 0002,62416 Kč2 624,16 Kč
2 5002,49518 Kč6 237,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,41736 Kč12 086,80 Kč
10 0002,35335 Kč23 533,50 Kč
15 0002,32130 Kč34 819,50 Kč
25 0002,28578 Kč57 144,50 Kč
35 0002,26502 Kč79 275,70 Kč
50 0002,24505 Kč112 252,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč