Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8
8-XFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP115L331D-E2

DigiKey Part Number
2129-RP115L331D-E2TR-ND - Tape & Reel (TR)
2129-RP115L331D-E2CT-ND - Cut Tape (CT)
2129-RP115L331D-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP115L331D-E2
Description
IC REG LINEAR 3.3V 1A DFN1216-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 1A
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
DFN1216-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,58800 Kč165,88 Kč
2514,97560 Kč374,39 Kč
10013,20980 Kč1 320,98 Kč
25012,36700 Kč3 091,75 Kč
50011,85968 Kč5 929,84 Kč
1 00011,56570 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,73456 Kč53 672,80 Kč
10 00010,51571 Kč105 157,10 Kč
15 00010,40610 Kč156 091,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč