



RP115H331D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP115H331D-T1-FETR-ND - Tape & Reel (TR) 2129-RP115H331D-T1-FECT-ND - Cut Tape (CT) 2129-RP115H331D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP115H331D-T1-FE |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,54500 Kč | 165,45 Kč |
| 25 | 14,95400 Kč | 373,85 Kč |
| 100 | 13,19410 Kč | 1 319,41 Kč |
| 250 | 12,35552 Kč | 3 088,88 Kč |
| 500 | 11,85030 Kč | 5 925,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,43457 Kč | 11 434,57 Kč |
| 2 000 | 11,09241 Kč | 22 184,82 Kč |
| 3 000 | 10,92095 Kč | 32 762,85 Kč |
| 5 000 | 10,73108 Kč | 53 655,40 Kč |
| 7 000 | 10,62018 Kč | 74 341,26 Kč |
| 10 000 | 10,51338 Kč | 105 133,80 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


