Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RP101N331D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP101N331D-TR-FETR-ND - Tape & Reel (TR) 2129-RP101N331D-TR-FECT-ND - Cut Tape (CT) 2129-RP101N331D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP101N331D-TR-FE |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 25 | 13,06800 Kč | 326,70 Kč |
| 100 | 11,50590 Kč | 1 150,59 Kč |
| 250 | 10,75908 Kč | 2 689,77 Kč |
| 500 | 10,30944 Kč | 5 154,72 Kč |
| 1 000 | 9,93897 Kč | 9 938,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,48169 Kč | 28 445,07 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



