SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

RP102N331D-TR-FE

DigiKey Part Number
2129-RP102N331D-TR-FETR-ND - Tape & Reel (TR)
2129-RP102N331D-TR-FECT-ND - Cut Tape (CT)
2129-RP102N331D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP102N331D-TR-FE
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.19V @ 300mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,96000 Kč18,96 Kč
1013,51900 Kč135,19 Kč
2512,18120 Kč304,53 Kč
10010,71290 Kč1 071,29 Kč
25010,01172 Kč2 502,93 Kč
5009,58930 Kč4 794,65 Kč
1 0009,24144 Kč9 241,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,81125 Kč23 433,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,96000 Kč
Unit Price with VAT:22,94160 Kč