SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN5RK501B-TR-FE

DigiKey Part Number
2129-RN5RK501B-TR-FETR-ND - Tape & Reel (TR)
2129-RN5RK501B-TR-FECT-ND - Cut Tape (CT)
2129-RN5RK501B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN5RK501B-TR-FE
Description
DCDC CONVERTER 8V INPUT VFM STEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V
Frequency - Switching
100kHz
Duty Cycle (Max)
55%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
515,78800 Kč78,94 Kč
1015,53500 Kč155,35 Kč
2515,19800 Kč379,95 Kč
5014,95400 Kč747,70 Kč
10014,70970 Kč1 470,97 Kč
25014,39652 Kč3 599,13 Kč
50014,16244 Kč7 081,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,57465 Kč40 723,95 Kč
6 00013,35328 Kč80 119,68 Kč
9 00013,22543 Kč119 028,87 Kč
15 00013,06585 Kč195 987,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč