
R5524N004A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R5524N004A-TR-FETR-ND - Tape & Reel (TR) 2129-R5524N004A-TR-FECT-ND - Cut Tape (CT) 2129-R5524N004A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5524N004A-TR-FE |
Description | USB NCH HIGH-SIDE SWITCH IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | R5524N004A-TR-FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 25 | 10,78600 Kč | 269,65 Kč |
| 100 | 9,46200 Kč | 946,20 Kč |
| 250 | 8,83004 Kč | 2 207,51 Kč |
| 500 | 8,44904 Kč | 4 224,52 Kč |
| 1 000 | 8,13540 Kč | 8 135,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74787 Kč | 23 243,61 Kč |
| 6 000 | 7,55821 Kč | 45 349,26 Kč |
| 9 000 | 7,46325 Kč | 67 169,25 Kč |
| 15 000 | 7,35801 Kč | 110 370,15 Kč |
| 21 000 | 7,29655 Kč | 153 227,55 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |





