
R5524N002A-TR-FE | |
|---|---|
DigiKey Part Number | R5524N002A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5524N002A-TR-FE |
Description | USB NCH HIGH-SIDE SWITCH IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74787 Kč | 23 243,61 Kč |
| 6 000 | 7,55821 Kč | 45 349,26 Kč |
| 9 000 | 7,46325 Kč | 67 169,25 Kč |
| 15 000 | 7,35801 Kč | 110 370,15 Kč |
| 21 000 | 7,29655 Kč | 153 227,55 Kč |
| Unit Price without VAT: | 7,74787 Kč |
|---|---|
| Unit Price with VAT: | 9,37492 Kč |


