SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5106N301A-TR-FE

DigiKey Part Number
2129-R5106N301A-TR-FETR-ND - Tape & Reel (TR)
2129-R5106N301A-TR-FECT-ND - Cut Tape (CT)
2129-R5106N301A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5106N301A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
340ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,75000 Kč23,75 Kč
1017,18500 Kč171,85 Kč
2515,53080 Kč388,27 Kč
10013,72070 Kč1 372,07 Kč
25012,85544 Kč3 213,86 Kč
50012,33428 Kč6 167,14 Kč
1 00011,90539 Kč11 905,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,37540 Kč34 126,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,75000 Kč
Unit Price with VAT:28,73750 Kč