
R1800K009A-TR | |
|---|---|
DigiKey Part Number | 2129-R1800K009A-TR-ND - Tape & Reel (TR) 2129-R1800K009A-TRCT-ND - Cut Tape (CT) 2129-R1800K009A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1800K009A-TR |
Description | 144 NA IQ LOW QUIESCENT CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1800K Converter, Energy Harvesting Voltage Regulator IC Output DFN(PL)2730-12 |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Nisshinbo Micro Devices Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package DFN(PL)2730-12 |
Applications Converter, Energy Harvesting | Base Product Number |
Voltage - Input 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 100 | 49,21720 Kč | 4 921,72 Kč |
| 250 | 46,66932 Kč | 11 667,33 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,73147 Kč | 208 657,35 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


