
R1800K009A-EV | |
|---|---|
DigiKey Part Number | 2129-R1800K009A-EV-ND |
Manufacturer | |
Manufacturer Product Number | R1800K009A-EV |
Description | EVAL BOARD FOR R1800K009A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1800K009A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Input 2V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part R1800K009A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,51000 Kč | 633,51 Kč |
| Unit Price without VAT: | 633,51000 Kč |
|---|---|
| Unit Price with VAT: | 766,54710 Kč |


