6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins

R1501S100B-E2-FE

DigiKey Part Number
2129-R1501S100B-E2-FETR-ND - Tape & Reel (TR)
2129-R1501S100B-E2-FECT-ND - Cut Tape (CT)
2129-R1501S100B-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1501S100B-E2-FE
Description
IC REG LINEAR 10V 1A 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.775V @ 1A
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,54000 Kč28,54 Kč
1020,78800 Kč207,88 Kč
2518,83040 Kč470,76 Kč
10016,69520 Kč1 669,52 Kč
25015,67332 Kč3 918,33 Kč
50015,05842 Kč7 529,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,55205 Kč14 552,05 Kč
2 00014,13514 Kč28 270,28 Kč
3 00013,92645 Kč41 779,35 Kč
5 00013,69510 Kč68 475,50 Kč
7 00013,55994 Kč94 919,58 Kč
10 00013,42996 Kč134 299,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,54000 Kč
Unit Price with VAT:34,53340 Kč