New Product
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL6002AFAE2D

DigiKey Part Number
2129-NL6002AFAE2DTR-ND - Tape & Reel (TR)
2129-NL6002AFAE2DCT-ND - Cut Tape (CT)
2129-NL6002AFAE2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL6002AFAE2D
Description
PRECISION, LOW POWER, RAIL-TO-RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Differential Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP (VSP8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
120 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
10 V
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP (VSP8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1020,60800 Kč206,08 Kč
2518,66720 Kč466,68 Kč
10016,53900 Kč1 653,90 Kč
25015,52396 Kč3 880,99 Kč
50014,91266 Kč7 456,33 Kč
1 00014,40915 Kč14 409,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,99510 Kč27 990,20 Kč
4 00013,65414 Kč54 616,56 Kč
6 00013,48347 Kč80 900,82 Kč
10 00013,29430 Kč132 943,00 Kč
14 00013,18368 Kč184 571,52 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč