


NJW4132U2-B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4132U2-B-TE2TR-ND - Tape & Reel (TR) 2129-NJW4132U2-B-TE2CT-ND - Cut Tape (CT) 2129-NJW4132U2-B-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4132U2-B-TE2 |
Description | IC REG BOOST ADJ 2.25A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2.25A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 36,66900 Kč | 366,69 Kč |
| 25 | 33,47800 Kč | 836,95 Kč |
| 100 | 29,97100 Kč | 2 997,10 Kč |
| 250 | 28,29708 Kč | 7 074,27 Kč |
| 500 | 27,28838 Kč | 13 644,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,45796 Kč | 26 457,96 Kč |
| 2 000 | 25,77468 Kč | 51 549,36 Kč |
| 3 000 | 25,43254 Kč | 76 297,62 Kč |
| 5 000 | 25,05333 Kč | 125 266,65 Kč |
| 7 000 | 24,83178 Kč | 173 822,46 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |




